TLV431BIDBVT | |
---|---|
DigiKey Part Number | 296-32399-2-ND - Tape & Reel (TR) 296-32399-1-ND - Cut Tape (CT) 296-32399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.50480 | ¥187.62 |
100 | ¥6.16420 | ¥616.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.76180 | ¥1,440.45 |
500 | ¥5.09188 | ¥2,545.94 |
1,250 | ¥4.71818 | ¥5,897.73 |