TLV431AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV431AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV431AQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV431AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AQDBVRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25760 | ¥106.44 |
100 | ¥3.47530 | ¥347.53 |
250 | ¥3.22844 | ¥807.11 |
500 | ¥2.74760 | ¥1,373.80 |
1,000 | ¥2.19807 | ¥2,198.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99201 | ¥5,976.03 |
6,000 | ¥1.85463 | ¥11,127.78 |
15,000 | ¥1.78594 | ¥26,789.10 |
30,000 | ¥1.71725 | ¥51,517.50 |