TPS62152AQRGTRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62152AQRGTRQ1TR-ND - Tape & Reel (TR) 296-TPS62152AQRGTRQ1CT-ND - Cut Tape (CT) 296-TPS62152AQRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62152AQRGTRQ1 |
Description | IC REG BUCK 3.3V 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62152AQRGTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.10300 | ¥141.03 |
25 | ¥13.30880 | ¥332.72 |
100 | ¥11.33840 | ¥1,133.84 |
250 | ¥10.64644 | ¥2,661.61 |
500 | ¥9.31556 | ¥4,657.78 |
1,000 | ¥7.71867 | ¥7,718.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.83864 | ¥20,515.92 |
6,000 | ¥6.58534 | ¥39,512.04 |