TPS62152QRGTRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62152QRGTRQ1TR-ND - Tape & Reel (TR) 296-TPS62152QRGTRQ1CT-ND - Cut Tape (CT) 296-TPS62152QRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62152QRGTRQ1 |
Description | IC REG BUCK 3.3V 1A 16VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62152QRGTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.13100 | ¥151.31 |
25 | ¥14.27480 | ¥356.87 |
100 | ¥12.16130 | ¥1,216.13 |
250 | ¥11.41900 | ¥2,854.75 |
500 | ¥9.99172 | ¥4,995.86 |
1,000 | ¥8.27888 | ¥8,278.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.70793 | ¥23,123.79 |
6,000 | ¥7.42246 | ¥44,534.76 |