TLV333IDBVT | |
---|---|
DigiKey Part Number | 296-43797-2-ND - Tape & Reel (TR) 296-43797-1-ND - Cut Tape (CT) 296-43797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV333IDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV333IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.50400 | ¥125.04 |
25 | ¥11.79600 | ¥294.90 |
100 | ¥10.04960 | ¥1,004.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.43604 | ¥2,359.01 |
500 | ¥8.25660 | ¥4,128.30 |
1,250 | ¥6.84126 | ¥8,551.58 |
2,500 | ¥6.36943 | ¥15,923.58 |
6,250 | ¥6.13352 | ¥38,334.50 |
12,500 | ¥5.89762 | ¥73,720.25 |