TLV320AIC3107IRSBT | |
---|---|
DigiKey Part Number | 296-32390-2-ND - Tape & Reel (TR) 296-32390-1-ND - Cut Tape (CT) 296-32390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107IRSBT |
Description | IC MONO/STER AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3107IRSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥60.14600 | ¥601.46 |
25 | ¥57.34600 | ¥1,433.65 |
100 | ¥49.79330 | ¥4,979.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥47.55580 | ¥11,888.95 |
500 | ¥43.35960 | ¥21,679.80 |
1,250 | ¥37.76478 | ¥47,205.98 |