KSZ9031RNXIA-TR | |
---|---|
DigiKey Part Number | KSZ9031RNXIA-TR-ND - Tape & Reel (TR) KSZ9031RNXIA-CT-ND - Cut Tape (CT) KSZ9031RNXIA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXIA-TR |
Description | IC TRANSCEIVER FULL 4/4 48QFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXIA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.39500 | ¥623.95 |
25 | ¥59.49480 | ¥1,487.37 |
100 | ¥51.65860 | ¥5,165.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.17924 | ¥39,179.24 |
2,000 | ¥37.72816 | ¥75,456.32 |