TLV320AIC3106IRGZR | |
---|---|
DigiKey Part Number | 296-22705-2-ND - Tape & Reel (TR) 296-22705-1-ND - Cut Tape (CT) 296-22705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3106IRGZR |
Description | IC STER AUD CODEC 32 BIT 48-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3106IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥28.73400 | ¥287.34 |
25 | ¥27.16320 | ¥679.08 |
100 | ¥23.54070 | ¥2,354.07 |
250 | ¥22.33372 | ¥5,583.43 |
500 | ¥21.25406 | ¥10,627.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.25399 | ¥53,134.98 |