EA3250FA18-25.000M TR | |
---|---|
DigiKey Part Number | 2773-EA3250FA18-25.000MTR-ND - Tape & Reel (TR) 2773-EA3250FA18-25.000MCT-ND - Cut Tape (CT) 2773-EA3250FA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA3250FA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.62700 | ¥76.27 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥6.30180 | ¥630.18 |
500 | ¥5.97016 | ¥2,985.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.21665 | ¥2,216.65 |