TLV3012AIDCKT | |
---|---|
DigiKey Part Number | 296-17118-2-ND - Tape & Reel (TR) 296-17118-1-ND - Cut Tape (CT) 296-17118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AIDCKT |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.10900 | ¥211.09 |
25 | ¥19.95760 | ¥498.94 |
100 | ¥17.29570 | ¥1,729.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.40872 | ¥4,102.18 |
500 | ¥14.72342 | ¥7,361.71 |
1,250 | ¥12.41742 | ¥15,521.77 |
2,500 | ¥11.79653 | ¥29,491.33 |
6,250 | ¥11.35305 | ¥70,956.56 |