LTM8058IY | |
---|---|
DigiKey Part Number | LTM8058IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8058IY |
Description | DC DC CONVERTER 2.3-13V 1.2-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.3 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8058IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA, 300mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.74000 | ¥256.74 |
5 | ¥254.74800 | ¥1,273.74 |
10 | ¥252.77500 | ¥2,527.75 |
25 | ¥248.82720 | ¥6,220.68 |
40 | ¥236.98000 | ¥9,479.20 |
168 | ¥217.23137 | ¥36,494.87 |
336 | ¥213.28188 | ¥71,662.71 |