LTM4634IY | |
---|---|
DigiKey Part Number | LTM4634IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4634IY |
Description | DC DC CNVRT 2X0.8-5.5V 0.8-13.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 5.5V 0.8 ~ 5.5V 0.8 ~ 13.5V 5A, 5A, 4A 4.75V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4634IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5.5V | |
Voltage - Output 3 | 0.8 ~ 13.5V | |
Current - Output (Max) | 5A, 5A, 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥803.41000 | ¥803.41 |
10 | ¥733.43100 | ¥7,334.31 |
25 | ¥699.74120 | ¥17,493.53 |
119 | ¥663.45849 | ¥78,951.56 |