TLV1117-18IDCYR | |
---|---|
DigiKey Part Number | 296-21109-2-ND - Tape & Reel (TR) 296-21109-1-ND - Cut Tape (CT) 296-21109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IDCYR |
Description | IC REG LIN 1.8V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IDCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.44800 | ¥136.20 |
100 | ¥4.44730 | ¥444.73 |
250 | ¥4.13116 | ¥1,032.79 |
500 | ¥3.51576 | ¥1,757.88 |
1,000 | ¥2.81260 | ¥2,812.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00570 | ¥2,514.25 |