MC74VHCT74ADR2G | |
---|---|
DigiKey Part Number | MC74VHCT74ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT74ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT74ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT74ADR2G |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT74ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59100 | ¥45.91 |
25 | ¥4.31520 | ¥107.88 |
100 | ¥3.27040 | ¥327.04 |
250 | ¥2.78364 | ¥695.91 |
500 | ¥2.64438 | ¥1,322.19 |
1,000 | ¥2.01819 | ¥2,018.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87897 | ¥4,697.43 |
5,000 | ¥1.80938 | ¥9,046.90 |
12,500 | ¥1.73978 | ¥21,747.25 |
25,000 | ¥1.72256 | ¥43,064.00 |