AD8627ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8627ARZ-REEL7TR-ND - Tape & Reel (TR) AD8627ARZ-REEL7CT-ND - Cut Tape (CT) AD8627ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8627ARZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8627ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78600 | ¥457.86 |
25 | ¥43.28200 | ¥1,082.05 |
100 | ¥37.51220 | ¥3,751.22 |
250 | ¥35.58884 | ¥8,897.21 |
500 | ¥31.93384 | ¥15,966.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.93210 | ¥26,932.10 |
2,000 | ¥25.58549 | ¥51,170.98 |