TLC7733QD | |
---|---|
DigiKey Part Number | 296-3286-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7733QD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733QD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.50100 | ¥245.01 |
75 | ¥23.16293 | ¥1,737.22 |
150 | ¥20.07480 | ¥3,011.22 |
300 | ¥19.04557 | ¥5,713.67 |
525 | ¥17.08954 | ¥8,972.01 |
1,050 | ¥14.41289 | ¥15,133.53 |
2,550 | ¥13.69219 | ¥34,915.08 |
5,025 | ¥13.17746 | ¥66,216.74 |