SN74LVCH16373ADGGR | |
---|---|
DigiKey Part Number | 296-8583-2-ND - Tape & Reel (TR) 296-8583-1-ND - Cut Tape (CT) 296-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16373ADGGR |
Description | IC TRANSP LATCH TRI-ST 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16373ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.96454 | ¥9,929.08 |
6,000 | ¥4.71633 | ¥28,297.98 |
10,000 | ¥4.53902 | ¥45,390.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.46500 | ¥104.65 |
25 | ¥9.92960 | ¥248.24 |
100 | ¥8.15610 | ¥815.61 |
250 | ¥7.62424 | ¥1,906.06 |
500 | ¥6.73756 | ¥3,368.78 |
1,000 | ¥5.31921 | ¥5,319.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.10600 | ¥101.06 |
25 | ¥9.58920 | ¥239.73 |
100 | ¥7.87650 | ¥787.65 |
250 | ¥7.36288 | ¥1,840.72 |
500 | ¥6.50660 | ¥3,253.30 |
1,000 | ¥5.13687 | ¥5,136.87 |