SN74AUP1G125DRLR | |
---|---|
DigiKey Part Number | 296-18713-2-ND - Tape & Reel (TR) 296-18713-1-ND - Cut Tape (CT) 296-18713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DRLR |
Description | IC BUFFER NON-INVERT 3.6V SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.93800 | ¥73.45 |
100 | ¥2.35060 | ¥235.06 |
250 | ¥2.18244 | ¥545.61 |
500 | ¥1.84664 | ¥923.32 |
1,000 | ¥1.42693 | ¥1,426.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30105 | ¥5,204.20 |
8,000 | ¥1.21712 | ¥9,736.96 |
12,000 | ¥1.13318 | ¥13,598.16 |
28,000 | ¥1.07442 | ¥30,083.76 |