TLC374CPWR | |
---|---|
DigiKey Part Number | 296-10314-2-ND - Tape & Reel (TR) 296-10314-1-ND - Cut Tape (CT) 296-10314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC374CPWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.96000 | ¥109.60 |
25 | ¥10.40000 | ¥260.00 |
100 | ¥8.54390 | ¥854.39 |
250 | ¥7.98684 | ¥1,996.71 |
500 | ¥7.05814 | ¥3,529.07 |
1,000 | ¥5.57216 | ¥5,572.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.20067 | ¥10,401.34 |
6,000 | ¥4.94065 | ¥29,643.90 |
10,000 | ¥4.75491 | ¥47,549.10 |