TS339IPT | |
---|---|
DigiKey Part Number | 497-2266-2-ND - Tape & Reel (TR) 497-2266-1-ND - Cut Tape (CT) 497-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS339IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS339IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 75dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.79820 | ¥14,495.50 |
5,000 | ¥5.50828 | ¥27,541.40 |
12,500 | ¥5.30121 | ¥66,265.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.79700 | ¥117.97 |
25 | ¥11.19800 | ¥279.95 |
100 | ¥9.19910 | ¥919.91 |
250 | ¥8.59928 | ¥2,149.82 |
500 | ¥7.59916 | ¥3,799.58 |
1,000 | ¥5.99940 | ¥5,999.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.59560 | ¥289.89 |
100 | ¥9.52560 | ¥952.56 |
250 | ¥8.90452 | ¥2,226.13 |
500 | ¥7.86890 | ¥3,934.45 |
1,000 | ¥6.21235 | ¥6,212.35 |