MMBD352WT1G | |
---|---|
DigiKey Part Number | MMBD352WT1GOSTR-ND - Tape & Reel (TR) MMBD352WT1GOSCT-ND - Cut Tape (CT) MMBD352WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD352WT1G |
Description | RF DIODE SCHOTTKY 7V 200MW SC70 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 7V 200 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD352WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.48700 | ¥24.87 |
25 | ¥2.08200 | ¥52.05 |
100 | ¥1.31840 | ¥131.84 |
250 | ¥1.01796 | ¥254.49 |
500 | ¥0.86758 | ¥433.79 |
1,000 | ¥0.58994 | ¥589.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53209 | ¥1,596.27 |
6,000 | ¥0.46268 | ¥2,776.08 |
15,000 | ¥0.39327 | ¥5,899.05 |
30,000 | ¥0.37014 | ¥11,104.20 |
75,000 | ¥0.34700 | ¥26,025.00 |
150,000 | ¥0.30074 | ¥45,111.00 |