TL5001AQDRG4Q1 | |
---|---|
DigiKey Part Number | 296-22068-2-ND - Tape & Reel (TR) 296-22068-1-ND - Cut Tape (CT) 296-22068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5001AQDRG4Q1 |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001AQDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥33.18900 | ¥331.89 |
25 | ¥31.37280 | ¥784.32 |
100 | ¥27.19110 | ¥2,719.11 |
250 | ¥25.79644 | ¥6,449.11 |
500 | ¥23.14712 | ¥11,573.56 |
1,000 | ¥19.52168 | ¥19,521.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.54557 | ¥46,363.93 |