INA195AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-22156-2-ND - Tape & Reel (TR) 296-22156-1-ND - Cut Tape (CT) 296-22156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA195AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA195AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.55100 | ¥215.51 |
25 | ¥20.37240 | ¥509.31 |
100 | ¥17.65530 | ¥1,765.53 |
250 | ¥16.74944 | ¥4,187.36 |
500 | ¥15.93978 | ¥7,969.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.93978 | ¥47,819.34 |