TL431CPK | |
---|---|
DigiKey Part Number | 296-1991-2-ND - Tape & Reel (TR) 296-1991-1-ND - Cut Tape (CT) 296-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CPK |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CPK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.34280 | ¥58.57 |
100 | ¥1.51660 | ¥151.66 |
250 | ¥1.25580 | ¥313.95 |
500 | ¥1.00450 | ¥502.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.74381 | ¥743.81 |
2,000 | ¥0.64677 | ¥1,293.54 |
5,000 | ¥0.58209 | ¥2,910.45 |
10,000 | ¥0.51742 | ¥5,174.20 |
25,000 | ¥0.48507 | ¥12,126.75 |
50,000 | ¥0.43010 | ¥21,505.00 |
100,000 | ¥0.42040 | ¥42,040.00 |