NCV33035DWR2G

DigiKey Part Number
NCV33035DWR2GOSTR-ND - Tape & Reel (TR)
NCV33035DWR2GOSCT-ND - Cut Tape (CT)
NCV33035DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33035DWR2G
Description
IC MOTOR DRIVER 10V-30V 24SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Motor Driver Analog 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV33035DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Analog
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 30V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.24000¥71.24
10¥64.33700¥643.37
25¥61.34480¥1,533.62
100¥50.87210¥5,087.21
250¥46.38332¥11,595.83
500¥43.39088¥21,695.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.90216¥38,902.16
2,000¥37.40591¥74,811.82
Manufacturers Standard Package