5913001113F | |
---|---|
DigiKey Part Number | 350-2431-2-ND - Tape & Reel (TR) 350-2431-1-ND - Cut Tape (CT) 350-2431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001113F |
Description | LED CBI 3MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V 30mA Square with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001113F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 572nm, 635nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 11.3mcd Green, 11.3mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Square with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥18.35400 | ¥183.54 |
100 | ¥15.03440 | ¥1,503.44 |
500 | ¥12.67412 | ¥6,337.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥11.62526 | ¥18,600.42 |
3,200 | ¥11.14448 | ¥35,662.34 |
4,800 | ¥10.92598 | ¥52,444.70 |