TL431ACDCKR | |
---|---|
DigiKey Part Number | 296-17863-2-ND - Tape & Reel (TR) 296-17863-1-ND - Cut Tape (CT) 296-17863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.66370 | ¥166.37 |
250 | ¥1.40136 | ¥350.34 |
500 | ¥1.13848 | ¥569.24 |
1,000 | ¥0.87580 | ¥875.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78820 | ¥2,364.60 |
6,000 | ¥0.74442 | ¥4,466.52 |
15,000 | ¥0.67874 | ¥10,181.10 |
30,000 | ¥0.63495 | ¥19,048.50 |
75,000 | ¥0.56927 | ¥42,695.25 |
150,000 | ¥0.54737 | ¥82,105.50 |