NLVVHC1G132DTT1G | |
---|---|
DigiKey Part Number | NLVVHC1G132DTT1GOSTR-ND - Tape & Reel (TR) NLVVHC1G132DTT1GOSCT-ND - Cut Tape (CT) NLVVHC1G132DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G132DTT1G |
Description | IC GATE NAND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G132DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.65V ~ 1.45V | |
Input Logic Level - High | 2.25V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.04920 | ¥101.23 |
100 | ¥3.00730 | ¥300.73 |
250 | ¥2.54472 | ¥636.18 |
500 | ¥2.42912 | ¥1,214.56 |
1,000 | ¥1.79294 | ¥1,792.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67724 | ¥5,031.72 |
6,000 | ¥1.56157 | ¥9,369.42 |
15,000 | ¥1.48060 | ¥22,209.00 |
30,000 | ¥1.44590 | ¥43,377.00 |