TLV9102IDDFR | |
---|---|
DigiKey Part Number | 296-TLV9102IDDFRTR-ND - Tape & Reel (TR) 296-TLV9102IDDFRCT-ND - Cut Tape (CT) 296-TLV9102IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102IDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.13760 | ¥153.44 |
100 | ¥5.04080 | ¥504.08 |
250 | ¥4.71208 | ¥1,178.02 |
500 | ¥4.16418 | ¥2,082.09 |
1,000 | ¥3.28745 | ¥3,287.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06828 | ¥9,204.84 |
6,000 | ¥2.91488 | ¥17,489.28 |
15,000 | ¥2.80529 | ¥42,079.35 |
30,000 | ¥2.71763 | ¥81,528.90 |