TL062CDR | |
---|---|
DigiKey Part Number | 296-1281-2-ND - Tape & Reel (TR) 296-1281-1-ND - Cut Tape (CT) 296-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.87680 | ¥71.92 |
100 | ¥2.14110 | ¥214.11 |
250 | ¥1.94048 | ¥485.12 |
500 | ¥1.60600 | ¥803.00 |
1,000 | ¥1.20446 | ¥1,204.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10412 | ¥2,760.30 |
5,000 | ¥1.03719 | ¥5,185.95 |
12,500 | ¥0.97027 | ¥12,128.38 |
25,000 | ¥0.88998 | ¥22,249.50 |
62,500 | ¥0.85652 | ¥53,532.50 |