THVD1552DR | |
---|---|
DigiKey Part Number | 296-51655-2-ND - Tape & Reel (TR) 296-51655-1-ND - Cut Tape (CT) 296-51655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1552DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1552DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.05480 | ¥276.37 |
100 | ¥9.41850 | ¥941.85 |
250 | ¥8.84400 | ¥2,211.00 |
500 | ¥7.73832 | ¥3,869.16 |
1,000 | ¥6.41179 | ¥6,411.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.96959 | ¥14,923.98 |
5,000 | ¥5.74849 | ¥28,742.45 |
12,500 | ¥5.52738 | ¥69,092.25 |