SN74LVT162244ADLR | |
---|---|
DigiKey Part Number | 296-8630-2-ND - Tape & Reel (TR) 296-8630-1-ND - Cut Tape (CT) 296-8630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162244ADLR |
Description | IC BUF NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162244ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.24900 | ¥172.49 |
25 | ¥16.27200 | ¥406.80 |
100 | ¥13.86470 | ¥1,386.47 |
250 | ¥13.01812 | ¥3,254.53 |
500 | ¥11.39094 | ¥5,695.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.43824 | ¥9,438.24 |
2,000 | ¥8.78737 | ¥17,574.74 |
5,000 | ¥8.46188 | ¥42,309.40 |
10,000 | ¥8.13643 | ¥81,364.30 |