SN74LVC2G240DCUR | |
---|---|
DigiKey Part Number | 296-13739-2-ND - Tape & Reel (TR) 296-13739-1-ND - Cut Tape (CT) 296-13739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G240DCUR |
Description | IC BUFFER INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G240DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.15200 | ¥103.80 |
100 | ¥3.32140 | ¥332.14 |
250 | ¥3.08460 | ¥771.15 |
500 | ¥2.61004 | ¥1,305.02 |
1,000 | ¥2.01683 | ¥2,016.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83887 | ¥5,516.61 |
6,000 | ¥1.72022 | ¥10,321.32 |
15,000 | ¥1.60158 | ¥24,023.70 |
30,000 | ¥1.51854 | ¥45,556.20 |