SN74LVC1G86QDCKTQ1 | |
---|---|
DigiKey Part Number | 296-51606-2-ND - Tape & Reel (TR) 296-51606-1-ND - Cut Tape (CT) 296-51606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86QDCKTQ1 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86QDCKTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 15 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 0.1V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥6.87560 | ¥171.89 |
100 | ¥5.64820 | ¥564.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.27960 | ¥1,319.90 |
500 | ¥4.66580 | ¥2,332.90 |
1,250 | ¥3.68347 | ¥4,604.34 |
2,500 | ¥3.43792 | ¥8,594.80 |
6,250 | ¥3.26603 | ¥20,412.69 |
12,500 | ¥3.14325 | ¥39,290.62 |
25,000 | ¥3.04502 | ¥76,125.50 |