SN74LVC1G58DCKR | |
---|---|
DigiKey Part Number | 296-15577-2-ND - Tape & Reel (TR) 296-15577-1-ND - Cut Tape (CT) 296-15577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DCKR |
Description | IC MULT-FUNCTION GATE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.25120 | ¥56.28 |
100 | ¥1.67640 | ¥167.64 |
250 | ¥1.51892 | ¥379.73 |
500 | ¥1.25694 | ¥628.47 |
1,000 | ¥0.94274 | ¥942.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86417 | ¥2,592.51 |
6,000 | ¥0.81179 | ¥4,870.74 |
15,000 | ¥0.75942 | ¥11,391.30 |
30,000 | ¥0.69657 | ¥20,897.10 |
75,000 | ¥0.67038 | ¥50,278.50 |