SN74LVC1G57DCKR | |
---|---|
DigiKey Part Number | 296-15575-2-ND - Tape & Reel (TR) 296-15575-1-ND - Cut Tape (CT) 296-15575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DCKR |
Description | IC MULT-FUNCTION GATE SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.59800 | ¥64.95 |
100 | ¥1.79450 | ¥179.45 |
250 | ¥1.51112 | ¥377.78 |
500 | ¥1.22786 | ¥613.93 |
1,000 | ¥0.94444 | ¥944.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85000 | ¥2,550.00 |
6,000 | ¥0.80278 | ¥4,816.68 |
15,000 | ¥0.73194 | ¥10,979.10 |
30,000 | ¥0.68472 | ¥20,541.60 |
75,000 | ¥0.61389 | ¥46,041.75 |