LM339AMX | |
---|---|
DigiKey Part Number | 296-37638-2-ND - Tape & Reel (TR) 296-37638-1-ND - Cut Tape (CT) 296-37638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339AMX |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339AMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.30900 | ¥123.09 |
25 | ¥11.61200 | ¥290.30 |
100 | ¥9.89410 | ¥989.41 |
250 | ¥9.28972 | ¥2,322.43 |
500 | ¥8.12866 | ¥4,064.33 |
1,000 | ¥6.73513 | ¥6,735.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.27066 | ¥15,676.65 |
5,000 | ¥6.03841 | ¥30,192.05 |
12,500 | ¥5.80618 | ¥72,577.25 |