SN74LVC1G07DSFR | |
---|---|
DigiKey Part Number | 296-29520-2-ND - Tape & Reel (TR) 296-29520-1-ND - Cut Tape (CT) 296-29520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DSFR |
Description | IC BUFFER NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.94160 | ¥73.54 |
100 | ¥2.18910 | ¥218.91 |
250 | ¥1.98384 | ¥495.96 |
500 | ¥1.64176 | ¥820.88 |
1,000 | ¥1.23132 | ¥1,231.32 |
2,500 | ¥1.12872 | ¥2,821.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01146 | ¥5,057.30 |
10,000 | ¥0.94620 | ¥9,462.00 |
25,000 | ¥0.86790 | ¥21,697.50 |
50,000 | ¥0.83527 | ¥41,763.50 |