SN74LVC16T245ZQLR | |
---|---|
DigiKey Part Number | 296-21054-2-ND - Tape & Reel (TR) 296-21054-1-ND - Cut Tape (CT) 296-21054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16T245ZQLR |
Description | IC TRANSLTR BIDIRECTIONAL 56BGA |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16T245ZQLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |