SN74LV595ADR | |
---|---|
DigiKey Part Number | 296-18747-2-ND - Tape & Reel (TR) 296-18747-1-ND - Cut Tape (CT) 296-18747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595ADR |
Description | IC 8-BIT SHFT REG TRI-ST 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥5.94760 | ¥148.69 |
100 | ¥4.85500 | ¥485.50 |
250 | ¥4.50940 | ¥1,127.35 |
500 | ¥3.83778 | ¥1,918.89 |
1,000 | ¥3.07030 | ¥3,070.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.68707 | ¥6,717.67 |
5,000 | ¥2.50176 | ¥12,508.80 |
12,500 | ¥2.40910 | ¥30,113.75 |
25,000 | ¥2.31645 | ¥57,911.25 |