SN74LV165ADR | |
---|---|
DigiKey Part Number | 296-1681-2-ND - Tape & Reel (TR) 296-1681-1-ND - Cut Tape (CT) 296-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ADR |
Description | IC 8BIT PRL LOAD SHFT REG 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.83700 | ¥48.37 |
25 | ¥4.54640 | ¥113.66 |
100 | ¥3.71080 | ¥371.08 |
250 | ¥3.44708 | ¥861.77 |
500 | ¥2.93376 | ¥1,466.88 |
1,000 | ¥2.34702 | ¥2,347.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12697 | ¥5,317.43 |
5,000 | ¥1.98027 | ¥9,901.35 |
12,500 | ¥1.90693 | ¥23,836.62 |
25,000 | ¥1.83359 | ¥45,839.75 |