MAX4760ETX+ | |
---|---|
DigiKey Part Number | MAX4760ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4760ETX+ |
Description | IC SWITCH DPDT X 4 3.5OHM 36TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:2 3.5Ohm 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4760ETX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥92.96500 | ¥929.65 |
50 | ¥89.10740 | ¥4,455.37 |
100 | ¥78.51120 | ¥7,851.12 |
250 | ¥74.65808 | ¥18,664.52 |
500 | ¥69.84150 | ¥34,920.75 |
1,000 | ¥64.06152 | ¥64,061.52 |