SN74LV594ADR | |
---|---|
DigiKey Part Number | 296-SN74LV594ADRTR-ND - Tape & Reel (TR) 296-SN74LV594ADRCT-ND - Cut Tape (CT) 296-SN74LV594ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594ADR |
Description | IC 8-BIT SHFT REG W/OUT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58600 | ¥75.86 |
25 | ¥7.19840 | ¥179.96 |
100 | ¥5.91190 | ¥591.19 |
250 | ¥5.52652 | ¥1,381.63 |
500 | ¥4.88384 | ¥2,441.92 |
1,000 | ¥3.85573 | ¥3,855.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18130 | ¥7,953.25 |