LP3990MFX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-50574-2-ND - Tape & Reel (TR) 296-50574-1-ND - Cut Tape (CT) 296-50574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MFX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MFX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.21960 | ¥155.49 |
100 | ¥5.07690 | ¥507.69 |
250 | ¥4.71572 | ¥1,178.93 |
500 | ¥4.01328 | ¥2,006.64 |
1,000 | ¥3.21061 | ¥3,210.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.60905 | ¥7,827.15 |
6,000 | ¥2.42912 | ¥14,574.72 |
15,000 | ¥2.33915 | ¥35,087.25 |
30,000 | ¥2.24918 | ¥67,475.40 |