SN74LV4051APWR | |
---|---|
DigiKey Part Number | 296-3829-2-ND - Tape & Reel (TR) 296-3829-1-ND - Cut Tape (CT) 296-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051APWR |
Description | IC MUX 8:1 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.55300 | ¥35.53 |
25 | ¥3.24720 | ¥81.18 |
100 | ¥2.41760 | ¥241.76 |
250 | ¥2.19116 | ¥547.79 |
500 | ¥1.81340 | ¥906.70 |
1,000 | ¥1.35996 | ¥1,359.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24665 | ¥2,493.30 |
6,000 | ¥1.17110 | ¥7,026.60 |
10,000 | ¥1.09555 | ¥10,955.50 |
50,000 | ¥0.96711 | ¥48,355.50 |