SN74LV240APWR | |
---|---|
DigiKey Part Number | 296-12348-2-ND - Tape & Reel (TR) 296-12348-1-ND - Cut Tape (CT) 296-12348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240APWR |
Description | IC BUFFER INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.11600 | ¥71.16 |
25 | ¥6.75680 | ¥168.92 |
100 | ¥5.54960 | ¥554.96 |
250 | ¥5.18744 | ¥1,296.86 |
500 | ¥4.58420 | ¥2,292.10 |
1,000 | ¥3.61914 | ¥3,619.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.37783 | ¥6,755.66 |
6,000 | ¥3.20893 | ¥19,253.58 |
10,000 | ¥3.08830 | ¥30,883.00 |