SN74LVC573APWR

DigiKey Part Number
296-8529-2-ND - Tape & Reel (TR)
296-8529-1-ND - Cut Tape (CT)
296-8529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC573APWR
Description
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.25100¥42.51
25¥3.96840¥99.21
100¥3.17350¥317.35
250¥2.94688¥736.72
500¥2.49340¥1,246.70
1,000¥1.92672¥1,926.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.75674¥3,513.48
6,000¥1.64340¥9,860.40
10,000¥1.53007¥15,300.70
50,000¥1.41673¥70,836.50
Manufacturers Standard Package

Other Suppliers on DigiKey

82,154In Stock
Ships from Rochester Electronics, LLC