SN74LS85DR | |
---|---|
DigiKey Part Number | 296-49902-2-ND - Tape & Reel (TR) 296-49902-1-ND - Cut Tape (CT) 296-49902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS85DR |
Description | IC COMPARATOR MAG 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS85DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.50700 | ¥105.07 |
25 | ¥9.97640 | ¥249.41 |
100 | ¥8.19480 | ¥819.48 |
250 | ¥7.66060 | ¥1,915.15 |
500 | ¥6.76990 | ¥3,384.95 |
1,000 | ¥5.34464 | ¥5,344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.98836 | ¥12,470.90 |
5,000 | ¥4.73896 | ¥23,694.80 |
12,500 | ¥4.56080 | ¥57,010.00 |