SN74LS688N | |
---|---|
DigiKey Part Number | 296-1667-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS688N |
Description | IC COMPARATOR IDENTITY 8B 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS688N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.85V ~ 5.25V | |
Current - Output High, Low | 400µA, 24mA | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
20 | ¥22.30200 | ¥446.04 |
40 | ¥21.08275 | ¥843.31 |
100 | ¥18.27090 | ¥1,827.09 |
260 | ¥17.33438 | ¥4,506.94 |
500 | ¥15.55396 | ¥7,776.98 |
1,000 | ¥13.11779 | ¥13,117.79 |
2,500 | ¥12.46189 | ¥31,154.73 |
5,000 | ¥11.99341 | ¥59,967.05 |