SN74LS125ADR | |
---|---|
DigiKey Part Number | 296-1637-2-ND - Tape & Reel (TR) 296-1637-1-ND - Cut Tape (CT) 296-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS125ADR |
Description | IC BUF NON-INVERT 5.25V 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.32500 | ¥63.25 |
25 | ¥5.93680 | ¥148.42 |
100 | ¥4.84630 | ¥484.63 |
250 | ¥4.50172 | ¥1,125.43 |
500 | ¥3.83116 | ¥1,915.58 |
1,000 | ¥3.06498 | ¥3,064.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77760 | ¥6,944.00 |
5,000 | ¥2.58604 | ¥12,930.20 |
12,500 | ¥2.49026 | ¥31,128.25 |
25,000 | ¥2.39448 | ¥59,862.00 |